


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIMATIC S7-1200 | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Analog | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, FM, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 181,51000 Kč | 10 181,51 Kč |
| 10 | 9 218,54200 Kč | 92 185,42 Kč |
| Unit Price without VAT: | 10 181,51000 Kč |
|---|---|
| Unit Price with VAT: | 12 319,62710 Kč |









