
APG1608CGKC/T | |
|---|---|
DigiKey Part Number | 754-1357-2-ND - Tape & Reel (TR) 754-1357-1-ND - Cut Tape (CT) 754-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1608CGKC/T |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG1608CGKC/T Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.28mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,26990 Kč | 226,99 Kč |
| 500 | 1,82010 Kč | 910,05 Kč |
| 1 000 | 1,67102 Kč | 1 671,02 Kč |
| 2 000 | 1,54409 Kč | 3 088,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,43590 Kč | 5 743,60 Kč |
| 8 000 | 1,34390 Kč | 10 751,20 Kč |
| 12 000 | 1,29664 Kč | 15 559,68 Kč |
| 20 000 | 1,24325 Kč | 24 865,00 Kč |
| 28 000 | 1,21144 Kč | 33 920,32 Kč |
| 40 000 | 1,18042 Kč | 47 216,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









