
MIKROE-5167 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5167-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5167 |
Description | SPECTROMETER 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VD6283TX Light (Spectrometer) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Light (Spectrometer) |
Packaging Box | Utilized IC / Part VD6283TX |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,11000 Kč | 417,11 Kč |
| Unit Price without VAT: | 417,11000 Kč |
|---|---|
| Unit Price with VAT: | 504,70310 Kč |



