Boost Regulator Positive Output Step-Up DC-DC Controller IC 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5122ZPWPR

DigiKey Part Number
296-51315-2-ND - Tape & Reel (TR)
296-51315-1-ND - Cut Tape (CT)
296-51315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5122ZPWPR
Description
WIDE INPUT RANGE BOOST CONTROLLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5122ZPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 65V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1080,73700 Kč807,37 Kč
2574,40840 Kč1 860,21 Kč
10067,45400 Kč6 745,40 Kč
25064,35048 Kč16 087,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00059,14129 Kč118 282,58 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč