22 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200231

DigiKey Part Number
900-0151200231-ND
Manufacturer
Manufacturer Product Number
0151200231
Description
CABLE FFC/FPC 22POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1055,47700 Kč554,77 Kč
2551,99960 Kč1 299,99 Kč
5049,51740 Kč2 475,87 Kč
10047,15100 Kč4 715,10 Kč
25044,19744 Kč11 049,36 Kč
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč