



0525592253 | |
|---|---|
DigiKey Part Number | WM10988TR-ND - Tape & Reel (TR) WM10988CT-ND - Cut Tape (CT) WM10988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525592253 |
Description | CONN FFC VERT 22POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525592253 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,10900 Kč | 511,09 Kč |
| 25 | 47,90920 Kč | 1 197,73 Kč |
| 50 | 45,62020 Kč | 2 281,01 Kč |
| 100 | 43,44070 Kč | 4 344,07 Kč |
| 250 | 40,71932 Kč | 10 179,83 Kč |
| 500 | 38,77532 Kč | 19 387,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,18737 Kč | 41 187,37 Kč |
| 2 000 | 39,22311 Kč | 78 446,22 Kč |
| 3 000 | 38,11802 Kč | 114 354,06 Kč |
| 5 000 | 36,77031 Kč | 183 851,55 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |















