



5034801600 | |
|---|---|
DigiKey Part Number | WM1443TR-ND - Tape & Reel (TR) WM1443CT-ND - Cut Tape (CT) WM1443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034801600 |
Description | CONN FFC FPC 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034801600 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 16 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 25 | 22,56040 Kč | 564,01 Kč |
| 50 | 21,48100 Kč | 1 074,05 Kč |
| 100 | 20,45420 Kč | 2 045,42 Kč |
| 250 | 19,17200 Kč | 4 793,00 Kč |
| 500 | 18,25650 Kč | 9 128,25 Kč |
| 1 000 | 17,38487 Kč | 17 384,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,94230 Kč | 53 826,90 Kč |
| 6 000 | 17,08646 Kč | 102 518,76 Kč |
| 9 000 | 16,60515 Kč | 149 446,35 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |











