


0150200161 | |
|---|---|
DigiKey Part Number | 0150200161-ND |
Manufacturer | |
Manufacturer Product Number | 0150200161 |
Description | CABLE FFC/FPC 16POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200161 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,27000 Kč | 74,27 Kč |
| 10 | 63,13900 Kč | 631,39 Kč |
| 25 | 59,18920 Kč | 1 479,73 Kč |
| 50 | 56,35820 Kč | 2 817,91 Kč |
| 100 | 53,66520 Kč | 5 366,52 Kč |
| 250 | 50,30476 Kč | 12 576,19 Kč |
| 500 | 47,90392 Kč | 23 951,96 Kč |
| 1 000 | 45,61855 Kč | 45 618,55 Kč |
| 3 000 | 42,21927 Kč | 126 657,81 Kč |
| Unit Price without VAT: | 74,27000 Kč |
|---|---|
| Unit Price with VAT: | 89,86670 Kč |










