
0512811698 | |
|---|---|
DigiKey Part Number | 900-0512811698TR-ND - Tape & Reel (TR) 900-0512811698CT-ND - Cut Tape (CT) 900-0512811698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512811698 |
Description | CONN FFC FPC 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512811698 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 25 | 16,46240 Kč | 411,56 Kč |
| 50 | 15,67720 Kč | 783,86 Kč |
| 100 | 14,92540 Kč | 1 492,54 Kč |
| 250 | 13,98972 Kč | 3 497,43 Kč |
| 500 | 13,32156 Kč | 6 660,78 Kč |
| 1 000 | 12,68552 Kč | 12 685,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,97432 Kč | 35 922,96 Kč |
| 6 000 | 11,40307 Kč | 68 418,42 Kč |
| 9 000 | 11,08169 Kč | 99 735,21 Kč |
| 15 000 | 10,68982 Kč | 160 347,30 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |






