Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Molex Premo Flex Cable Jumpers

0150200166

DigiKey Part Number
0150200166-ND
Manufacturer
Manufacturer Product Number
0150200166
Description
CABLE FFC/FPC 16POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200166 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.992" (76.00mm)
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1071,79200 Kč717,92 Kč
2567,28600 Kč1 682,15 Kč
5064,06900 Kč3 203,45 Kč
10061,00970 Kč6 100,97 Kč
25057,18848 Kč14 297,12 Kč
50054,46000 Kč27 230,00 Kč
1 00051,86149 Kč51 861,49 Kč
3 00047,99709 Kč143 991,27 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč