Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0150200167

DigiKey Part Number
WM11429-ND
Manufacturer
Manufacturer Product Number
0150200167
Description
CABLE FFC/FPC 16POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0150200167 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bag
Manufacturer
Molex
Part Status
Active
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 831
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1073,95500 Kč739,55 Kč
2569,32680 Kč1 733,17 Kč
5066,00940 Kč3 300,47 Kč
10062,85750 Kč6 285,75 Kč
25058,92124 Kč14 730,31 Kč
50056,10918 Kč28 054,59 Kč
1 00053,43277 Kč53 432,77 Kč
3 00049,45106 Kč148 353,18 Kč
Manufacturers Standard Package
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč