16 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150200172

DigiKey Part Number
0150200172-ND
Manufacturer
Manufacturer Product Number
0150200172
Description
CABLE FFC/FPC 16POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200172 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 697
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
179,56000 Kč79,56 Kč
1067,54200 Kč675,42 Kč
2563,30880 Kč1 582,72 Kč
5060,28520 Kč3 014,26 Kč
10057,40710 Kč5 740,71 Kč
25053,81224 Kč13 453,06 Kč
50051,24398 Kč25 621,99 Kč
1 00048,79931 Kč48 799,31 Kč
3 00045,16304 Kč135 489,12 Kč
Manufacturers Standard Package
Unit Price without VAT:79,56000 Kč
Unit Price with VAT:96,26760 Kč