


VRS-1-Q2PSI-19KNN-0-M1 | |
|---|---|
DigiKey Part Number | 28-VRS-1-Q2PSI-19KNN-0-M1-ND |
Manufacturer | |
Manufacturer Product Number | VRS-1-Q2PSI-19KNN-0-M1 |
Description | ROCKER SWITCH BLACK 2P SPST 12.9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bag | Actuator Marking O I |
Part Status Active | Illumination Voltage (Nominal) 100-125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Circuit | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Approval Agency CQC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 25 | 23,17480 Kč | 579,37 Kč |
| 50 | 22,16940 Kč | 1 108,47 Kč |
| 100 | 21,20590 Kč | 2 120,59 Kč |
| 300 | 19,76547 Kč | 5 929,64 Kč |
| 500 | 19,12742 Kč | 9 563,71 Kč |
| 1 000 | 18,29382 Kč | 18 293,82 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |




