22 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150200230

DigiKey Part Number
WM25031-ND
Manufacturer
Manufacturer Product Number
0150200230
Description
CABLE FFC/FPC 22POS 0.5MM 2"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200230 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 549
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1074,37500 Kč743,75 Kč
2569,71320 Kč1 742,83 Kč
5066,38300 Kč3 319,15 Kč
10063,21240 Kč6 321,24 Kč
25059,25384 Kč14 813,46 Kč
50056,42582 Kč28 212,91 Kč
1 00053,73430 Kč53 734,30 Kč
3 00049,73026 Kč149 190,78 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč