22 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200237

DigiKey Part Number
900-0151200237-ND
Manufacturer
Manufacturer Product Number
0151200237
Description
CABLE FFC/FPC 22POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 337
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1064,88400 Kč648,84 Kč
2560,81040 Kč1 520,26 Kč
5057,90400 Kč2 895,20 Kč
10055,14070 Kč5 514,07 Kč
25051,68700 Kč12 921,75 Kč
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč