
TPS56837RPAR | |
|---|---|
DigiKey Part Number | 296-TPS56837RPARTR-ND - Tape & Reel (TR) 296-TPS56837RPARCT-ND - Cut Tape (CT) 296-TPS56837RPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56837RPAR |
Description | IC REG BUCK ADJ 8A 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 10-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56837RPAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz, 800kHz, 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VQFN-HR (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS56836RPAR | Texas Instruments | 9 876 | 296-TPS56836RPARCT-ND | 59,84000 Kč | Parametric Equivalent |
| TPS56838RPAR | Texas Instruments | 813 | 296-TPS56838RPARCT-ND | 59,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,25300 Kč | 482,53 Kč |
| 25 | 44,18800 Kč | 1 104,70 Kč |
| 100 | 39,72190 Kč | 3 972,19 Kč |
| 250 | 37,59228 Kč | 9 398,07 Kč |
| 500 | 36,94598 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,94803 Kč | 101 844,09 Kč |
| 6 000 | 33,30983 Kč | 199 858,98 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |











