
TPS56836RPAR | |
|---|---|
DigiKey Part Number | 296-TPS56836RPARTR-ND - Tape & Reel (TR) 296-TPS56836RPARCT-ND - Cut Tape (CT) 296-TPS56836RPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56836RPAR |
Description | IC REG BUCK ADJ 8A 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 10-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56836RPAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz, 800kHz, 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VQFN-HR (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,66300 Kč | 446,63 Kč |
| 25 | 40,87040 Kč | 1 021,76 Kč |
| 100 | 36,68980 Kč | 3 668,98 Kč |
| 250 | 34,69792 Kč | 8 674,48 Kč |
| 500 | 33,99030 Kč | 16 995,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,83720 Kč | 154 186,00 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |




