
LM70880RRXR | |
|---|---|
DigiKey Part Number | 296-LM70880RRXRTR-ND - Tape & Reel (TR) 296-LM70880RRXRCT-ND - Cut Tape (CT) 296-LM70880RRXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM70880RRXR |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 29-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 80V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 29-VQFN (6x6) |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 120,36100 Kč | 1 203,61 Kč |
| 25 | 111,45720 Kč | 2 786,43 Kč |
| 100 | 101,66600 Kč | 10 166,60 Kč |
| 250 | 98,75780 Kč | 24 689,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 89,00954 Kč | 267 028,62 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |











