
RH18-6Y103FB-100-S | |
|---|---|
DigiKey Part Number | 2259-RH18-6Y103FB-100-S-ND |
Manufacturer | |
Manufacturer Product Number | RH18-6Y103FB-100-S |
Description | THERMISTORS RADIAL LEADED TYPE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Category | B25/50 3390K |
Manufacturer Mitsubishi Materials U.S.A. Corporation | B25/85 3435K |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Bulk | Power - Max 85 mW |
Part Status Active | Length - Lead Wire 3.66" (93.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Bead |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 22,17400 Kč | 110,87 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 25 | 19,76320 Kč | 494,08 Kč |
| 50 | 18,86460 Kč | 943,23 Kč |
| 100 | 18,04360 Kč | 1 804,36 Kč |
| 500 | 16,39608 Kč | 8 198,04 Kč |
| 1 000 | 15,78294 Kč | 15 782,94 Kč |
| 5 000 | 14,54956 Kč | 72 747,80 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


