
XC8102AA01GR-G | |
|---|---|
DigiKey Part Number | 893-XC8102AA01GR-GTR-ND - Tape & Reel (TR) 893-XC8102AA01GR-GCT-ND - Cut Tape (CT) 893-XC8102AA01GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8102AA01GR-G |
Description | IC PWR SWITCH P-CHAN 1:1 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC8102AA01GR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,63480 Kč | 190,87 Kč |
| 100 | 6,65010 Kč | 665,01 Kč |
| 250 | 6,17928 Kč | 1 544,82 Kč |
| 500 | 5,89624 Kč | 2 948,12 Kč |
| 1 000 | 5,66295 Kč | 5 662,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,37458 Kč | 16 123,74 Kč |
| 6 000 | 5,23354 Kč | 31 401,24 Kč |
| 9 000 | 5,16289 Kč | 46 466,01 Kč |
| 15 000 | 5,08461 Kč | 76 269,15 Kč |
| 21 000 | 5,03888 Kč | 105 816,48 Kč |
| 30 000 | 4,99487 Kč | 149 846,10 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

