


SP3400-02UTG | |
|---|---|
DigiKey Part Number | SP3400-02UTGTR-ND - Tape & Reel (TR) SP3400-02UTGCT-ND - Cut Tape (CT) SP3400-02UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3400-02UTG |
Description | TVS DIODE 5VWM 16VC 6UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.6x1) |
Datasheet | Datasheet |
EDA/CAD Models | SP3400-02UTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 1pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,56825 Kč | 13 704,75 Kč |
| 6 000 | 4,20884 Kč | 25 253,04 Kč |
| 9 000 | 4,13399 Kč | 37 205,91 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |












