12.45V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.45V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5)
Building Automation – Protect/Sense/Control

SP8008-08UTG

DigiKey Part Number
F9964TR-ND - Tape & Reel (TR)
F9964CT-ND - Cut Tape (CT)
F9964DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8008-08UTG
Description
TVS DIODE 5VWM 12.45VC 14UDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.45V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SP8008-08UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.45V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 3GHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-PowerUFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 796
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1015,18200 Kč151,82 Kč
10011,14990 Kč1 114,99 Kč
5008,94514 Kč4 472,57 Kč
1 0008,44120 Kč8 441,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,71677 Kč23 150,31 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč