
PI3HDX12211ZHEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX12211ZHEXTR-ND - Tape & Reel (TR) 31-PI3HDX12211ZHEXCT-ND - Cut Tape (CT) 31-PI3HDX12211ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX12211ZHEX |
Description | ACTIVE DISPLAY V-QFN3590-42 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | HDMI Redriver, Level Shifter Interface 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Diodes Incorporated | Package / Case 42-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 42-TQFN (9x3.5) |
Part Status Active | Mounting Type Surface Mount |
Applications HDMI Redriver, Level Shifter | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 51,38800 Kč | 513,88 Kč |
| 25 | 47,10000 Kč | 1 177,50 Kč |
| 100 | 42,38670 Kč | 4 238,67 Kč |
| 250 | 40,14184 Kč | 10 035,46 Kč |
| 500 | 39,56706 Kč | 19 783,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 36,13686 Kč | 126 479,01 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |











