
TUSB1004IRNQR | |
|---|---|
DigiKey Part Number | 296-TUSB1004IRNQRTR-ND - Tape & Reel (TR) 296-TUSB1004IRNQRCT-ND - Cut Tape (CT) 296-TUSB1004IRNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1004IRNQR |
Description | 10 GBPS USB 3.2 4-CHANNEL ADAPTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1004IRNQR Models |
Category | Number of Channels 4 |
Manufacturer Texas Instruments | Delay Time 300ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Active | Capacitance - Input 10 pF |
Type Buffer, ReDriver | Voltage - Supply 3V ~ 3.6V |
Applications I2C, USB | Operating Temperature -40°C ~ 85°C (TA) |
Input Differential | Mounting Type Surface Mount |
Output Differential | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 10Gbps | Supplier Device Package 40-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 10 | 126,63900 Kč | 1 266,39 Kč |
| 25 | 117,34520 Kč | 2 933,63 Kč |
| 100 | 107,11710 Kč | 10 711,71 Kč |
| 250 | 104,28448 Kč | 26 071,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,58051 Kč | 211 741,53 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |











