


LM5575MHX/NOPB | |
|---|---|
DigiKey Part Number | LM5575MHX/NOPBTR-ND - Tape & Reel (TR) LM5575MHX/NOPBCT-ND - Cut Tape (CT) LM5575MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5575MHX/NOPB |
Description | IC REG BUCK ADJ 1.5A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5575MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 70V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 59,46600 Kč | 594,66 Kč |
| 25 | 54,62840 Kč | 1 365,71 Kč |
| 100 | 49,30120 Kč | 4 930,12 Kč |
| 250 | 46,76256 Kč | 11 690,64 Kč |
| 500 | 45,23264 Kč | 22 616,32 Kč |
| 1 000 | 43,97275 Kč | 43 972,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,64324 Kč | 106 608,10 Kč |
| 5 000 | 41,84179 Kč | 209 208,95 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |












