


TL6150AF160QG | |
|---|---|
DigiKey Part Number | 141-TL6150AF160QGTR-ND - Tape & Reel (TR) 141-TL6150AF160QGCT-ND - Cut Tape (CT) 141-TL6150AF160QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6150AF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6150AF160QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 5,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,91040 Kč | 272,76 Kč |
| 100 | 9,74100 Kč | 974,10 Kč |
| 250 | 9,02160 Kč | 2 255,40 Kč |
| 500 | 8,51804 Kč | 4 259,02 Kč |
| 1 000 | 8,05294 Kč | 8 052,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,62900 Kč | 15 258,00 Kč |
| 4 000 | 7,24673 Kč | 28 986,92 Kč |
| 6 000 | 7,04224 Kč | 42 253,44 Kč |
| 10 000 | 6,80417 Kč | 68 041,70 Kč |
| 14 000 | 6,65892 Kč | 93 224,88 Kč |
| 20 000 | 6,51460 Kč | 130 292,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











