Direct
Similar

SQM120N10-3M8_GE3 | |
|---|---|
DigiKey Part Number | SQM120N10-3M8_GE3TR-ND - Tape & Reel (TR) SQM120N10-3M8_GE3CT-ND - Cut Tape (CT) SQM120N10-3M8_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQM120N10-3M8_GE3 |
Description | MOSFET N-CH 100V 120A TO263 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SQM120N10-3M8_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 190 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7230 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 375W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK765R0-100E,118 | Nexperia USA Inc. | 1 550 | 1727-7135-1-ND | 110,33000 Kč | Direct |
| IPB049N08N5ATMA1 | Infineon Technologies | 8 | 448-IPB049N08N5ATMA1CT-ND | 81,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,78000 Kč | 106,78 Kč |
| 10 | 70,67900 Kč | 706,79 Kč |
| 100 | 50,22840 Kč | 5 022,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 39,54933 Kč | 31 639,46 Kč |
| 1 600 | 37,05879 Kč | 59 294,06 Kč |
| 2 400 | 35,96010 Kč | 86 304,24 Kč |
| Unit Price without VAT: | 106,78000 Kč |
|---|---|
| Unit Price with VAT: | 129,20380 Kč |










