
BUK765R0-100E,118 | |
|---|---|
DigiKey Part Number | 1727-7135-2-ND - Tape & Reel (TR) 1727-7135-1-ND - Cut Tape (CT) 1727-7135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK765R0-100E,118 |
Description | MOSFET N-CH 100V 120A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 357W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11810 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 357W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 73,61900 Kč | 736,19 Kč |
| 100 | 52,41520 Kč | 5 241,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 41,34743 Kč | 33 077,94 Kč |
| 1 600 | 38,76651 Kč | 62 026,42 Kč |
| 2 400 | 37,81215 Kč | 90 749,16 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |

