
VOL618A-2T | |
|---|---|
DigiKey Part Number | 751-VOL618A-2TTR-ND - Tape & Reel (TR) 751-VOL618A-2TCT-ND - Cut Tape (CT) 751-VOL618A-2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOL618A-2T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOL618A-2T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 8,96800 Kč | 89,68 Kč |
| 100 | 6,47350 Kč | 647,35 Kč |
| 500 | 5,35862 Kč | 2 679,31 Kč |
| 1 000 | 4,99197 Kč | 4 991,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,52022 Kč | 13 560,66 Kč |
| 6 000 | 4,27997 Kč | 25 679,82 Kč |
| 9 000 | 4,15678 Kč | 37 411,02 Kč |
| 15 000 | 4,01770 Kč | 60 265,50 Kč |
| 21 000 | 3,93497 Kč | 82 634,37 Kč |
| 30 000 | 3,85433 Kč | 115 629,90 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |










