
UCC2897ARGPR | |
|---|---|
DigiKey Part Number | 296-42702-2-ND - Tape & Reel (TR) 296-42702-1-ND - Cut Tape (CT) 296-42702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2897ARGPR |
Description | IC REG CTRLR MULT TOPOLOGY 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC2897ARGPR Models |
Category | Frequency - Switching 250kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 70% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback, Forward Converter | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 25 | 26,48280 Kč | 662,07 Kč |
| 100 | 23,60180 Kč | 2 360,18 Kč |
| 250 | 22,22848 Kč | 5 557,12 Kč |
| 500 | 21,39948 Kč | 10 699,74 Kč |
| 1 000 | 21,36442 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,87461 Kč | 59 623,83 Kč |
| 6 000 | 19,46228 Kč | 116 773,68 Kč |
| 9 000 | 19,25591 Kč | 173 303,19 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |













