
TPS2373-4RGWR | |
|---|---|
DigiKey Part Number | 296-48731-2-ND - Tape & Reel (TR) 296-48731-1-ND - Cut Tape (CT) 296-48731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2373-4RGWR |
Description | IC POE CNTRL 1 CHANNEL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2373-4RGWR Models |
Category | Standards 802.3at (PoE+), 802.3bt |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 20mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 20-VQFN Exposed Pad |
Power - Max 90 W | Supplier Device Package 20-VQFN (5x5) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,58700 Kč | 535,87 Kč |
| 25 | 49,13520 Kč | 1 228,38 Kč |
| 100 | 44,25120 Kč | 4 425,12 Kč |
| 250 | 41,91956 Kč | 10 479,89 Kč |
| 500 | 41,37950 Kč | 20 689,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,93065 Kč | 113 791,95 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |










