
FDMQ8203 | |
|---|---|
DigiKey Part Number | FDMQ8203TR-ND - Tape & Reel (TR) FDMQ8203CT-ND - Cut Tape (CT) FDMQ8203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMQ8203 |
Description | MOSFET 2N/2P-CH 100V/80V 12MLP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V, 80V 3.4A, 2.6A 2.5W Surface Mount 12-MLP (5x4.5) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 110mOhm @ 3A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 5nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 210pF @ 50V, 850pF @ 40V |
Part Status Active | Power - Max 2.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N and 2 P-Channel (Full Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 12-WDFN Exposed Pad |
Drain to Source Voltage (Vdss) 100V, 80V | Supplier Device Package 12-MLP (5x4.5) |
Current - Continuous Drain (Id) @ 25°C 3.4A, 2.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 34,37400 Kč | 343,74 Kč |
| 100 | 23,46110 Kč | 2 346,11 Kč |
| 500 | 18,79446 Kč | 9 397,23 Kč |
| 1 000 | 17,58960 Kč | 17 589,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,65744 Kč | 43 972,32 Kč |
| 6 000 | 14,37051 Kč | 86 223,06 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |










