N-Channel 150 V 21A (Tc) 57W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ520N15NS3GATMA1

DigiKey Part Number
BSZ520N15NS3GATMA1TR-ND - Tape & Reel (TR)
BSZ520N15NS3GATMA1CT-ND - Cut Tape (CT)
BSZ520N15NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ520N15NS3GATMA1
Description
MOSFET N-CH 150V 21A 8TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 21A (Tc) 57W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ520N15NS3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 35µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
890 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
57W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
PG-TSDSON-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
52mOhm @ 18A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMC86240onsemi12 432FDMC86240CT-ND74,45000 KčSimilar
RH6R025BHTB1Rohm Semiconductor1 395846-RH6R025BHTB1CT-ND58,60000 KčSimilar
XP1504YTYAGEO XSEMI9955048-XP1504YTCT-ND18,14000 KčSimilar
In-Stock: 4 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,81000 Kč53,81 Kč
1034,32800 Kč343,28 Kč
10023,22470 Kč2 322,47 Kč
50018,46964 Kč9 234,82 Kč
1 00016,94030 Kč16 940,30 Kč
2 00015,65425 Kč31 308,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,26316 Kč71 315,80 Kč
10 00013,40404 Kč134 040,40 Kč
15 00012,96659 Kč194 498,85 Kč
Manufacturers Standard Package
Unit Price without VAT:53,81000 Kč
Unit Price with VAT:65,11010 Kč