
BSZ240N12NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSZ240N12NS3GATMA1TR-ND - Tape & Reel (TR) BSZ240N12NS3GATMA1CT-ND - Cut Tape (CT) BSZ240N12NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ240N12NS3GATMA1 |
Description | MOSFET N-CH 120V 37A 8TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 37A (Tc) 66W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ240N12NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 35µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 66W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package PG-TSDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 32,26300 Kč | 322,63 Kč |
| 100 | 21,75650 Kč | 2 175,65 Kč |
| 500 | 17,25542 Kč | 8 627,71 Kč |
| 1 000 | 15,80763 Kč | 15 807,63 Kč |
| 2 000 | 14,58999 Kč | 29 179,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,27302 Kč | 66 365,10 Kč |
| 10 000 | 12,45960 Kč | 124 596,00 Kč |
| 15 000 | 12,04547 Kč | 180 682,05 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |










