



MMDL914-TP | |
|---|---|
DigiKey Part Number | MMDL914-TPMSTR-ND - Tape & Reel (TR) MMDL914-TPMSCT-ND - Cut Tape (CT) MMDL914-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDL914-TP |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMDL914-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 0,84410 Kč | 84,41 Kč |
| 500 | 0,60726 Kč | 303,63 Kč |
| 1 000 | 0,53251 Kč | 532,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45734 Kč | 1 372,02 Kč |
| 6 000 | 0,43886 Kč | 2 633,16 Kč |
| 9 000 | 0,43249 Kč | 3 892,41 Kč |
| 15 000 | 0,21459 Kč | 3 218,85 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










