


MMSZ5237BS-7-F | |
|---|---|
DigiKey Part Number | MMSZ5237BS-FDITR-ND - Tape & Reel (TR) MMSZ5237BS-FDICT-ND - Cut Tape (CT) MMSZ5237BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5237BS-7-F |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 500 | 1,03940 Kč | 519,70 Kč |
| 1 000 | 1,02890 Kč | 1 028,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97060 Kč | 2 911,80 Kč |
| 6 000 | 0,86928 Kč | 5 215,68 Kč |
| 9 000 | 0,81757 Kč | 7 358,13 Kč |
| 15 000 | 0,75939 Kč | 11 390,85 Kč |
| 21 000 | 0,72492 Kč | 15 223,32 Kč |
| 30 000 | 0,69140 Kč | 20 742,00 Kč |
| 75 000 | 0,61779 Kč | 46 334,25 Kč |
| 150 000 | 0,57231 Kč | 85 846,50 Kč |
| 300 000 | 0,55120 Kč | 165 360,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






