




0430452418 | |
|---|---|
DigiKey Part Number | WM7077TR-ND - Tape & Reel (TR) WM7077CT-ND - Cut Tape (CT) WM7077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430452418 |
Description | CONN HEADER SMD 24POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452418 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 119,83600 Kč | 1 198,36 Kč |
| 100 | 101,84450 Kč | 10 184,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 105,23570 Kč | 21 047,14 Kč |
| 400 | 100,21610 Kč | 40 086,44 Kč |
| 600 | 97,39152 Kč | 58 434,91 Kč |
| 1 000 | 93,94715 Kč | 93 947,15 Kč |
| 1 400 | 91,74611 Kč | 128 444,55 Kč |
| 2 000 | 89,46923 Kč | 178 938,46 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |











