




0430450618 | |
|---|---|
DigiKey Part Number | WM1803TR-ND - Tape & Reel (TR) WM1803CT-ND - Cut Tape (CT) WM1803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450618 |
Description | CONN HEADER SMD 6POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450618 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 62,91000 Kč | 629,10 Kč |
| 100 | 53,45880 Kč | 5 345,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 51,92490 Kč | 10 384,98 Kč |
| 400 | 49,44610 Kč | 19 778,44 Kč |
| 600 | 48,05182 Kč | 28 831,09 Kč |
| 1 000 | 46,35183 Kč | 46 351,83 Kč |
| 1 400 | 45,26509 Kč | 63 371,13 Kč |
| 2 000 | 44,14116 Kč | 88 282,32 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |













