




0430450418 | |
|---|---|
DigiKey Part Number | WM1802TR-ND - Tape & Reel (TR) WM1802CT-ND - Cut Tape (CT) WM1802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450418 |
Description | CONN HEADER SMD 4POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450418 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 54,40600 Kč | 544,06 Kč |
| 100 | 46,23550 Kč | 4 623,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 40,53560 Kč | 8 107,12 Kč |
| 400 | 38,60063 Kč | 15 440,25 Kč |
| 600 | 37,51188 Kč | 22 507,13 Kč |
| 1 000 | 36,18438 Kč | 36 184,38 Kč |
| 1 400 | 35,33604 Kč | 49 470,46 Kč |
| 2 000 | 34,45856 Kč | 68 917,12 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |











