
ECM302504RW | |
|---|---|
DigiKey Part Number | 141-ECM302504RW-ND |
Manufacturer | |
Manufacturer Product Number | ECM302504RW |
Description | ESW WIRED CONNECTOR, 4 POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ECM302504RW Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 20 | 84,92650 Kč | 1 698,53 Kč |
| 40 | 80,14925 Kč | 3 205,97 Kč |
| 60 | 77,50017 Kč | 4 650,01 Kč |
| 100 | 74,33080 Kč | 7 433,08 Kč |
| 260 | 68,93562 Kč | 17 923,26 Kč |
| 500 | 65,65528 Kč | 32 827,64 Kč |
| 1 000 | 62,53834 Kč | 62 538,34 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |

