




0430450827 | |
|---|---|
DigiKey Part Number | WM10684-ND |
Manufacturer | |
Manufacturer Product Number | 0430450827 |
Description | CONN HEADER VERT 8POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450827 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,28500 Kč | 362,85 Kč |
| 25 | 34,01680 Kč | 850,42 Kč |
| 50 | 32,39160 Kč | 1 619,58 Kč |
| 100 | 30,84190 Kč | 3 084,19 Kč |
| 250 | 28,91004 Kč | 7 227,51 Kč |
| 500 | 27,52922 Kč | 13 764,61 Kč |
| 1 440 | 25,54990 Kč | 36 791,86 Kč |
| 2 880 | 24,33122 Kč | 70 073,91 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











