




0430451227 | |
|---|---|
DigiKey Part Number | WM10697-ND |
Manufacturer | |
Manufacturer Product Number | 0430451227 |
Description | CONN HEADER VERT 12POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451227 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 53,96500 Kč | 539,65 Kč |
| 25 | 50,58840 Kč | 1 264,71 Kč |
| 50 | 48,16940 Kč | 2 408,47 Kč |
| 100 | 45,86800 Kč | 4 586,80 Kč |
| 250 | 42,99552 Kč | 10 748,88 Kč |
| 500 | 40,94358 Kč | 20 471,79 Kč |
| 1 008 | 38,96816 Kč | 39 279,91 Kč |
| 3 024 | 36,06393 Kč | 109 057,32 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |










