




0430450627 | |
|---|---|
DigiKey Part Number | WM10673-ND |
Manufacturer | |
Manufacturer Product Number | 0430450627 |
Description | CONN HEADER VERT 6POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450627 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,47000 Kč | 36,47 Kč |
| 10 | 31,05000 Kč | 310,50 Kč |
| 25 | 29,10320 Kč | 727,58 Kč |
| 50 | 27,71240 Kč | 1 385,62 Kč |
| 100 | 26,38760 Kč | 2 638,76 Kč |
| 250 | 24,73396 Kč | 6 183,49 Kč |
| 500 | 23,55320 Kč | 11 776,60 Kč |
| 1 728 | 21,58025 Kč | 37 290,67 Kč |
| 3 456 | 20,55086 Kč | 71 023,77 Kč |
| Unit Price without VAT: | 36,47000 Kč |
|---|---|
| Unit Price with VAT: | 44,12870 Kč |











