Current Switch Regulator 2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25221DBVR

DigiKey Part Number
296-50417-2-ND - Tape & Reel (TR)
296-50417-1-ND - Cut Tape (CT)
296-50417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25221DBVR
Description
IC CURRENT SWITCH 6% SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Switch Regulator 2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS25221DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-6
Function
Current Switch
Supplier Device Package
SOT-23-6
Accuracy
±6%
Base Product Number
Voltage - Input
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,49100 Kč94,91 Kč
258,50000 Kč212,50 Kč
1007,41860 Kč741,86 Kč
2506,90332 Kč1 725,83 Kč
5006,59254 Kč3 296,27 Kč
1 0006,33615 Kč6 336,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,01978 Kč18 059,34 Kč
6 0005,86492 Kč35 189,52 Kč
9 0005,78735 Kč52 086,15 Kč
15 0005,70142 Kč85 521,30 Kč
21 0005,65122 Kč118 675,62 Kč
30 0005,60290 Kč168 087,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč