Current Switch Regulator 2A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25221DRVR

DigiKey Part Number
296-52605-2-ND - Tape & Reel (TR)
296-52605-1-ND - Cut Tape (CT)
296-52605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25221DRVR
Description
IC CURRENT SWITCH 6% 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Switch Regulator 2A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS25221DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-WDFN Exposed Pad
Function
Current Switch
Supplier Device Package
6-WSON (2x2)
Accuracy
±6%
Base Product Number
Voltage - Input
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 497
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,61400 Kč66,14 Kč
255,89640 Kč147,41 Kč
1005,11300 Kč511,30 Kč
2504,73632 Kč1 184,08 Kč
5004,50996 Kč2 254,98 Kč
1 0004,32349 Kč4 323,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,09321 Kč12 279,63 Kč
6 0003,98042 Kč23 882,52 Kč
9 0003,92399 Kč35 315,91 Kč
15 0003,86143 Kč57 921,45 Kč
21 0003,82488 Kč80 322,48 Kč
30 0003,78972 Kč113 691,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč