
TPS25221DRVT | |
|---|---|
DigiKey Part Number | 296-51881-2-ND - Tape & Reel (TR) 296-51881-1-ND - Cut Tape (CT) 296-51881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25221DRVT |
Description | IC CURRENT SWITCH 6% 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator 2A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25221DRVT Models |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WDFN Exposed Pad |
Function Current Switch | Supplier Device Package 6-WSON (2x2) |
Accuracy ±6% | Base Product Number |
Voltage - Input 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 25 | 13,85880 Kč | 346,47 Kč |
| 100 | 12,20400 Kč | 1 220,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,41620 Kč | 2 854,05 Kč |
| 500 | 10,94122 Kč | 5 470,61 Kč |
| 750 | 10,70367 Kč | 8 027,75 Kč |
| 1 250 | 10,44004 Kč | 13 050,05 Kč |
| 1 750 | 10,28602 Kč | 18 000,53 Kč |
| 2 500 | 10,13792 Kč | 25 344,80 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











