



F11-20004042R | |
|---|---|
DigiKey Part Number | 952-F11-20004042RTR-ND - Tape & Reel (TR) 952-F11-20004042RCT-ND - Cut Tape (CT) 952-F11-20004042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20004042R |
Description | 0.5MM M 40 WAY SGL+PWR (13.20MM) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20004042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 40 | Mated Stacking Heights 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,26000 Kč | 89,26 Kč |
| 10 | 75,74700 Kč | 757,47 Kč |
| 25 | 71,00880 Kč | 1 775,22 Kč |
| 50 | 67,61360 Kč | 3 380,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 62,56653 Kč | 9 384,98 Kč |
| 300 | 59,58070 Kč | 17 874,21 Kč |
| 450 | 57,90042 Kč | 26 055,19 Kč |
| 750 | 55,85187 Kč | 41 888,90 Kč |
| 1 050 | 54,54250 Kč | 57 269,62 Kč |
| 1 500 | 53,18820 Kč | 79 782,30 Kč |
| Unit Price without VAT: | 89,26000 Kč |
|---|---|
| Unit Price with VAT: | 108,00460 Kč |












