



0430451408 | |
|---|---|
DigiKey Part Number | WM10766TR-ND - Tape & Reel (TR) WM10766CT-ND - Cut Tape (CT) WM10766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451408 |
Description | CONN HEADER SMD R/A 14POS 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451408 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 124,68600 Kč | 1 246,86 Kč |
| 100 | 105,97060 Kč | 10 597,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 112,56085 Kč | 22 512,17 Kč |
| 400 | 107,19165 Kč | 42 876,66 Kč |
| 600 | 104,17038 Kč | 62 502,23 Kč |
| 1 000 | 100,48656 Kč | 100 486,56 Kč |
| 1 400 | 98,13190 Kč | 137 384,66 Kč |
| 2 000 | 95,69660 Kč | 191 393,20 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |



