
W3B2S 3/16 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-W3B2S3/16BLACKSPL-ND 2786-W3B2S3/16BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | W3B2S 3/16 BLACK SPL |
Description | HEATSHRINK 0.189" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.189" (4.80mm) 3 to 1 Black 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 2000.0' (609.6m) | |
Inner Diameter - Supplied | 0.189" (4.80mm) | |
Inner Diameter - Recovered | 0.059" (1.50mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 20,07095 Kč | 4 014,19 Kč |
| 400 | 18,46040 Kč | 7 384,16 Kč |
| 600 | 17,57883 Kč | 10 547,30 Kč |
| 1 000 | 17,31537 Kč | 17 315,37 Kč |
| Unit Price without VAT: | 20,07095 Kč |
|---|---|
| Unit Price with VAT: | 24,28585 Kč |










