
W3B2S 1/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-W3B2S1/8BLACKSPL-ND 2786-W3B2S1/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | W3B2S 1/8 BLACK SPL |
Description | HEATSHRINK 1/8" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 3500.0' (1066.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3500.0' (1066.8m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.040" (1.02mm) | |
Recovered Wall Thickness | 0.037" (0.94mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 5 | 37,75400 Kč | 188,77 Kč |
| 10 | 34,71000 Kč | 347,10 Kč |
| 20 | 31,92750 Kč | 638,55 Kč |
| 50 | 28,57820 Kč | 1 428,91 Kč |
| 100 | 26,28530 Kč | 2 628,53 Kč |
| 250 | 25,18080 Kč | 6 295,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,58654 Kč | 6 793,27 Kč |
| 1 000 | 13,37489 Kč | 13 374,89 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |








